| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1376352-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .22 in, 5.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 11 mm, .433 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1376352-2 |
| SKU: | AMP1376352-2 |
1376352-2
| Heilind Number: | AMP1376352-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1376352-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connector system with this TH/.025 series housing, specially designed for female terminals. With two rows and a pitch of .087 inches (2.2 mm), it offers a secure fit for up to 8 positions. Constructed from durable PBT material, meeting UL 94-HB flammability standards, this housing ensures reliable performance even in harsh environments. Featuring polarization for correct alignment, it guarantees proper signal transmission. Operating at a voltage of 12 V DC and with a wide temperature range of -30 to 105 °C (-22 to 221 °F), it's suitable for various applications. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this housing, with a compact size and black body color, is a versatile and essential component for your automotive setup. Its serviceability, terminal position assurance, and primary locking feature further enhance its usability, while RoHS compliance underscores its commitment to environmental responsibility. Upgrade your connectivity with this high-quality automotive connector accessory.


