| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1379659-5 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 8 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .512 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1379659-5 |
| SKU: | AMP1379659-5 |
1379659-5
Specifications
Detailed Description
Enhance your automotive connectivity with this TH/.025 Connector System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device setups. Featuring a housing for female terminals with two rows and a .087-inch pitch, this connector ensures secure and efficient signal transmission. With a voltage rating of 14 V DC and a UL 94-HB flammability standard, it guarantees reliable performance even in demanding environments. The body, made of durable PBT material, offers excellent protection, while the operating temperature range of -40 to 100 °C (-40 to 212 °F) ensures versatility. Its compact design, measuring .512 inches in length and .622 inches in height, with a 180° cable exit angle, allows for flexible installation. Whether for automotive applications or other signal circuits, this connector is a dependable choice.


