| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571999-7 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 4 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP1571999-7 |
1571999-7
Specifications
Detailed Description
Easily customize your electronic devices with this Piano DIP Switch, perfect for surface mounting with a vertical orientation. Featuring high-quality copper alloy contacts, it ensures reliable performance and longevity. With a convenient side-actuated design and four positions, it offers versatility for various applications. The sleek black housing and white actuator add a professional touch to your projects. RoHS compliant and rated for 5VDC, this switch is not only functional but also environmentally friendly. Upgrade your setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1571999-1 | ![]() | |
| TE Connectivity 1571999-6 | ![]() | |
| TE Connectivity 2-1571999-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | E-21-005929 - Document Clarification. This change is considered by TE Connectivity as form, fit and function change; the next information include the new values for max contact 100mA at 5VDC, 25mA at 24VDC, the contact pressure to 2.9N min and the clarification of electrical life 1,000 cycles at 10mA 5VDC , the location of change will be reflected on the page number one of our drawing1571999. | Download | |||


