| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571999-6 |
| Amperage: | 1 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 4 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP1571999-6 |
1571999-6
Specifications
Detailed Description
Enhance your electronic device with the ADP0404 Piano DIP Switch. This versatile component, featuring a Through Hole mount type and Vertical mount angle, offers reliable performance in a compact design. With SPST contact configuration and four positions, it ensures seamless control and connectivity. The Copper Alloy contacts and 2.54mm pitch guarantee durability and precision. Operating at 5VDC and 1A, it meets your power needs with efficiency. The sleek black housing and white actuator not only provide a professional finish but also make it easy to identify and operate. Rest assured of its quality and environmental responsibility with RoHS compliance. Upgrade your project with this essential switch for seamless functionality.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | E-21-005929 - Document Clarification. This change is considered by TE Connectivity as form, fit and function change; the next information include the new values for max contact 100mA at 5VDC, 25mA at 24VDC, the contact pressure to 2.9N min and the clarification of electrical life 1,000 cycles at 10mA 5VDC , the location of change will be reflected on the page number one of our drawing1571999. | Download | |||


