| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586018-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix, Square Grid |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586018-4 |
| SKU: | AMP1586018-4 |
1586018-4
Specifications
Detailed Description
Ensure reliable power and signal connections with our 2-row Panel Mount Pin Connector. Designed for seamless integration in appliances, this housing features a durable Nylon construction in a sleek white color, meeting UL 94V-0 material flammability standards for enhanced safety. With a pitch of 4.2mm and voltage rating of 600V AC, it offers efficient performance in various applications. The connector accommodates discrete wire cable types, with 4 positions for secure crimp terminations. Operating temperature range from -40 to 105°C (-40 to 221°F) guarantees functionality in diverse environments. CSA and UL standards compliance, along with RoHS certification, ensure quality and environmental responsibility. With a package quantity of 500, it's ideal for both small-scale and bulk projects. Trust in its contact layout, matrix square grid design, and wire-to-wire system for optimal connectivity in your setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-770996-5 | 15P SL 156 HSG W/TABS W/O LR | ![]() |
| TE Connectivity 165085 | PG WIRE PIN 12-10 | ![]() |
| TE Connectivity 2-320569-3 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 3-520107-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586019-4 | ![]() | |
| TE Connectivity 1969614-4 | ![]() | |
| TE Connectivity 2029094-4 | ![]() | |
| TE Connectivity 794318-1 | ![]() |


