| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586019-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix, Square Grid |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586019-4 |
| SKU: | AMP1586019-4 |
1586019-4
Specifications
Detailed Description
This Cable Mount Housing is a reliable solution for power and signal applications, meeting CSA and UL standards for quality and safety. With a durable nylon construction in white, it offers housing for 4 sockets with a pitch of 4.2mm. Suitable for wire-to-wire or wire-to-board connections, it accepts insulation diameters ranging from 1.2mm to 3.1mm. The connector, designed for a 600V AC voltage, operates efficiently in a wide temperature range from -40°C to 105°C. Featuring a matrix, square grid layout, it provides easy termination with a crimp method. Sold in a package of 500, this housing is ideal for appliances and other electronic applications, ensuring secure and efficient connectivity while being environmentally friendly with RoHS compliance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350345-0 | 02P .140 MNL CAP P/M NAT | ![]() |
| TE Connectivity 1-480318-9 | 02P CMNL PLUG HSG F/H BLK | ![]() |
| TE Connectivity 1-480319-9 | 02P CMNL CAP HSG F/H BLK | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-770996-5 | 15P SL 156 HSG W/TABS W/O LR | ![]() |
| TE Connectivity 165085 | PG WIRE PIN 12-10 | ![]() |
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 329251 | SPLICE, CE, 22-12 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 5-1393561-1 | V42254A6207L 1=SUB D KABELTUE | ![]() |
| TE Connectivity 52957-1 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 770584-1 | 18P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/13/2023 | PCN-23-165203 - Alternative material added. Please be aware of an alternative material added to the listed part numbers. Change before: One material available. Change after: Two materials available. Performance test data: Please refer to 502-160765. | Download | |||


