| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586086-1 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586086-1 |
| SKU: | AMP1586086-1 |
1586086-1
Specifications
Detailed Description
This UL-approved power connector offers reliable performance in a range of applications. With a housing made of durable nylon in a natural color, it features a single row design with four 12A pin contacts, suitable for high-voltage AC circuits up to 600V. The through-hole solder termination method ensures secure and stable connections on the PCB, while the vertical mount orientation and locking tab mating retention type provide added stability. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is ideal for use in appliances and other power-related devices. RoHS compliant and VDE tested, it meets international standards for safety and environmental responsibility. Its pre-tin contact plating and standard polarization ensure efficient and accurate mating with corresponding components. Whether for industrial or consumer electronics, this header receptacle is a dependable choice for wire-to-board power connections. With a package quantity of 100, it offers convenience for bulk installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586359-0 | 10P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 1-353908-2 | CT REC HSG 12P CRIMP TYPE WHIT | ![]() |
| TE Connectivity 1-770621-0 | 12P MINI UMNL DBL ROW HDR ASSY | ![]() |
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity 1-770873-0 | 03P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 1-770874-0 | 04P MINI UMNL HDR ASSY SN LF | ![]() |
| TE Connectivity 1-794073-0 | 08P MINI UMNL HDR W/O DH SN LF | ![]() |
| TE Connectivity PT06E-20-16SX(027) | 10P MINI UMNL SEAL,DIE CUT | ![]() |
| TE Connectivity 292227-4 | 1.5 MINI CT SGL H SMT W BOSS 4 | ![]() |
| TE Connectivity 292232-8 | 1.5 MINI CT SGL V SMT W/BOS,PO | ![]() |
| TE Connectivity 350211-1 | 04P CMNL HDR ASSY PC UL94VO | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |


