| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586102-3 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586102-3 |
| SKU: | AMP1586102-3 |
1586102-3
Specifications
Detailed Description
Enhance power and signal connectivity with our UL and CSA certified Connector Housing, perfect for a variety of applications. Featuring a durable Nylon 6/6 construction in a sleek white hue, this single-row panel mount connector is designed for seamless integration. With a crimp termination method and 4.2 mm pitch, it offers reliable performance and easy installation. Ideal for discrete wire setups, it accommodates three positions with pin contacts, ensuring efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for both residential and industrial use. With a package quantity of 1000, it's perfect for large-scale projects. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes safety and environmental responsibility. Upgrade your connectivity with this essential component for appliances and more.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029056-3 | ![]() | |
| TE Connectivity 2029151-3 | ![]() | |
| TE Connectivity 2029167-3 | ![]() | |
| TE Connectivity 2307184-3 | ![]() | |
| TE Connectivity 2307185-3 | ![]() |


