| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2307184-3 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Number of Signal Positions: | 3 |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2307184-3 |
| SKU: | AMP2307184-3 |
2307184-3
Specifications
Detailed Description
Meet stringent UL and CSA standards with our durable nylon housing connector, perfect for panel mounting. Featuring a single row design with crimp termination, this connector is ideal for discrete wire applications. With a pitch of 4.2mm and a maximum voltage rating of 600V AC, it ensures reliable signal transmission. The white housing color and compact size make it suitable for a variety of appliances. Operating in a wide temperature range from -40 to 105°C, it is highly versatile. Each package includes 1000 connectors, meeting the needs of various projects. With a flammability standard of UL 94V-2 and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for wire-to-wire applications, this connector is a essential component in power and signal transmission systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586103-3 | ![]() | |
| TE Connectivity 2029111-3 | ![]() | |
| TE Connectivity 2307185-3 | ![]() | |
| TE Connectivity 2307186-3 | ![]() |


