| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586104-3 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586104-3 |
| SKU: | AMP1586104-3 |
1586104-3
Specifications
Detailed Description
Easily connect and secure discrete wires with this 3-position Cable Mount Housing in White, ideal for power and signal applications. Certified to CSA and UL standards, it guarantees safety with a 600 V AC voltage rating and UL 94V-0 flammability standard. Made of durable Nylon 6/6, it ensures reliable performance in temperatures ranging from -40 to 105°C (-40 to 221°F). Featuring a crimp termination method and a pitch of 4.2mm (.165 in), this connector is efficient and easy to install. With a compact design and a connector height of 7.4mm (.291 in), it is suitable for various appliances. Each package contains 1000 units, making it perfect for large-scale projects. RoHS compliant, it meets environmental standards without compromising functionality. Upgrade your connectivity solutions with this high-quality Cable Mount Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029056-3 | ![]() | |
| TE Connectivity 2029151-3 | ![]() | |
| TE Connectivity 2029167-3 | ![]() | |
| TE Connectivity 2307184-3 | ![]() | |
| TE Connectivity 2307185-3 | ![]() |


