| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1587985-1 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .843 in |
| Cable Exit Angle: | 180° |
| Height: | 12.6 mm, .496 in |
| Width: | 1.12 in, 28.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1587985-1 |
| SKU: | AMP1587985-1 |
1587985-1
Specifications
Detailed Description
Upgrade your automotive connector system with the INNER HSG SUBASSY for the HVA280-2PHM series. Designed for female terminals with a single row configuration and a pitch of .409 inches, this housing ensures secure and reliable connections in your vehicle's electrical system. With a voltage rating of 600 V DC and IP6K9K ingress protection, it's suitable for demanding automotive applications. The durable PA GF construction meets UL 94-HB flammability standards, guaranteeing safety and performance. Featuring strain relief, polarization, and sealability, it offers added durability and protection. With a compact size and versatile mounting options, it's ideal for wire-to-wire, wire-to-board, and wire-to-device installations. Whether you're working with 12 V or 600 V systems, this connector accessory is an essential component for maintaining connectivity in your vehicle. Rest assured, it's also RoHS compliant, aligning with environmental standards for a sustainable automotive industry. Upgrade your connector system today and ensure seamless operation in your vehicle's electrical network.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2103015-1 | ![]() | |
| TE Connectivity 4-2103015-2 | ![]() | |
| TE Connectivity 4-2103015-4 | ![]() | |
| TE Connectivity 4-2103015-5 | ![]() | |
| TE Connectivity 4-2103015-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | P-14-009889 - Product improvement. | Download | |||


