| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160759-3 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.3 mm, .88 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160759-3 |
160759-3
Specifications
Detailed Description
Introducing the PL 250 Receptacle, a reliable solution for wire termination in various applications. Crafted from durable brass with a tin plating, this straight-oriented receptacle ensures secure contact with wires ranging from 15 to 20 AWG. Its F-Crimp design and open barrel construction facilitate easy installation, accommodating wire insulation diameters between .09 and .13 inches. With an operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees performance in diverse environments. Compliant with RoHS standards, this receptacle is a quality choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318912-1 | EP CONN LP REC | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 32060 | TERMINAL,PIDG SPD 16-14 10 | ![]() |
| TE Connectivity 86016-5 | MOD IV RECP LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151182-2 | ![]() | |
| TE Connectivity 7-2151182-7 | ![]() | |
| TE Connectivity 2836571-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 5-2151182-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626581-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2024 | PCN-24-198085 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be sourced from TE Collegno manufacturing site, TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site from a period starting on 30 July 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be dual sourced from TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||
| 02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Download | |||
| 02/19/2021 | P-20-019919 - Manufacturing location change. Following Part Numbers will be transferred from TE Collegno plant to TE QD plant. | Download | |||


