| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622178-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622178-1 |
1622178-1
| Heilind Number: | AMP1622178-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622178-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the LR0204 1% 18R Through Hole Resistor, delivering reliable performance in a compact 3.5 x 2 mm package. With a power rating of .25W, this resistor is ideal for various applications, ensuring precise resistance of 18 ohms with a tight tolerance of 1%. Its thin film element and tinned copper leads guarantee durability and stable operation, even in extreme temperatures ranging from -55 to 155°C. Featuring axial leaded mount type, this component is easy to install and offers ±100 ppm/°C temperature coefficient for consistent performance. Upgrade your designs with this high-quality resistor, perfect for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


