| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622182-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622182-1 |
1622182-1
| Heilind Number: | AMP1622182-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622182-1 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable resistance with our LR0204 1% 1K1 Axial Leaded resistor. Designed for optimal performance, this thin film resistor offers a power rating of .25 W and a resistance value of 1.1 KΩ, with a tolerance of 1%. With tinned copper leads for secure termination, it ensures seamless integration in your electronic circuits. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for various industrial applications. Trust in the quality and durability of this Through Hole Resistor for consistent performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT07A-22-21PY(025) | ![]() | |
| TE Connectivity PT07A-22-21SY(027) | ![]() | |
| TE Connectivity PT07A-22-34S | ![]() |


