| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622205-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 270 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622205-1 |
1622205-1
| Heilind Number: | AMP1622205-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622205-1 |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional performance with our LR0204 1% 270R resistor. Designed for precision, this axial leaded resistor offers a resistance of 270 ohms with a power rating of .25W. Its thin film element guarantees reliability, while the ±100 ppm/°C temperature coefficient ensures stability in a wide operating temperature range from -55 to 155 °C. With tinned copper leads for secure termination, this resistor is ideal for a variety of applications. Rest assured, it meets high-quality standards and is a valuable addition to your electronic components collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


