| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622210-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622210-1 |
1622210-1
| Heilind Number: | AMP1622210-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622210-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the LR0204 1% 2K4 Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 2.4 KΩ, ensuring reliable performance in a variety of applications. With a thin film element and a tolerance of 1%, precision is guaranteed. Operating seamlessly in temperatures ranging from -55 to 155 °C, and rated for 200 V, this resistor is both durable and versatile. Its tinned copper leads provide secure termination, while its compact 3.5 x 2 mm dimensions make it easy to integrate into your designs. Trust in the LR0204 for optimal functionality and longevity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


