1622232-1

Heilind Number:AMP1622232-1
Manufacturer:TE Connectivity
Manufacturer Number:1622232-1
ECAD Model:
3D Model

Description:

LR0204 1% 3K9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622232-1
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622232-1

Detailed Description

Enhance your circuitry with our LR0204 1% 3K9 Through Hole Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 3.9 KΩ, ensuring reliable performance in a variety of applications. With a thin film element type and ±100 ppm/°C temperature coefficient, it offers precision and stability even in extreme operating conditions ranging from -55 to 155 °C. Measuring 3.5 x 2 mm, it's compact yet powerful, suitable for space-constrained designs. Its axial leaded mount type and tinned copper leads make for easy installation. Trust in its 200 V rated voltage and 1% tolerance for consistent and accurate results. Upgrade your project with this RoHS-compliant resistor, a must-have for any electronics enthusiast.