| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622241-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622241-1 |
1622241-1
| Heilind Number: | AMP1622241-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622241-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the LR0204 1% 470R Through Hole Resistor. This precision component features a power rating of .25 W and a resistance of 470 ohms, ensuring reliable performance in a variety of applications. With tinned copper leads and a thin film element type, it offers robust construction and excellent conductivity. Operating seamlessly in a wide temperature range from -55 to 155°C, and rated for up to 200 V, this resistor is suitable for demanding environments. Its 1% tolerance and ±100 ppm/°C temperature coefficient guarantee accuracy and stability in circuit design. Incorporate this high-quality through hole resistor into your projects for efficient and dependable operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


