1622262-1

Heilind Number:AMP1622262-1
Manufacturer:TE Connectivity
Manufacturer Number:1622262-1
ECAD Model:
3D Model

Description:

LR0204 1% 620K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622262-1
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:620 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622262-1

Detailed Description

Enhance circuit performance with our LR0204 1% 620K resistor, a reliable component designed for precision resistance in electronic applications. Featuring an axial leaded mount type and compact 0204 size code, this resistor is easy to install and fits seamlessly into your PCB layout. With a power rating of .25W and a rated voltage of 200V, it offers stable and efficient operation. The thin film element ensures high accuracy, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C. Operating in a wide temperature range from -55 to 155°C, it is suitable for various environmental conditions. With tinned copper leads for secure connectivity, this resistor is a durable and high-quality solution for your through-hole resistor needs.