| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622266-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 680 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622266-1 |
1622266-1
| Heilind Number: | AMP1622266-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622266-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the LR0204 1% 680K resistor. Featuring an axial leaded design and a thin film element type, this component guarantees precision and reliability. With a power rating of .25 W and a resistance of 680 KΩ, it is suitable for a variety of applications. Operating in a wide temperature range from -55 to 155 °C, and with a tolerance of 1%, it ensures stable performance even in harsh environments. The resistor is rated for a voltage of 200 V, making it ideal for use in both low and high-power circuits. With tinned copper leads for easy installation, this RoHS-compliant component is a must-have for any electronics enthusiast. Elevate your projects with the LR0204 resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


