| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622282-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 820 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622282-1 |
1622282-1
Specifications
Detailed Description
Enhance your circuitry with the LR0204 1% 820R Resistor. This Axial Leaded component boasts a power rating of .25 W, ensuring reliable performance. With a resistance of 820 Ω and a thin film element type, it offers precision in signal control. Operating smoothly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 200 V, it's suitable for diverse applications. Featuring tinned copper leads for secure termination, this resistor guarantees stability and longevity in your electronic designs. RoHS compliant and measuring 3.5 x 2 mm, it's a compact yet powerful addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


