| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622283-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 82 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622283-1 |
1622283-1
| Heilind Number: | AMP1622283-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622283-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the LR0204 1% 82K resistor, a high-quality component designed for optimal performance. With a power rating of .25 W and a tolerance of 1%, this axial leaded resistor offers precise and reliable operation. Its thin film element type ensures efficiency, while its tinned copper leads provide secure termination. Operating within a wide temperature range from -55 to 155 °C, and rated for up to 200 V, this resistor is suitable for various applications. Trust in its ±100 ppm/°C temperature coefficient for stability, and rest assured of its compliance with RoHS regulations. Upgrade your projects with this Through Hole Resistor for guaranteed quality and functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


