1622291-1

Heilind Number:AMP1622291-1
Manufacturer:TE Connectivity
Manufacturer Number:1622291-1
ECAD Model:
3D Model

Description:

LR0204 1% 910R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622291-1
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:910 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622291-1

Detailed Description

Enhance your electronic projects with our LR0204 1% 910Ω resistor. Featuring a compact 0204 size code and axial leaded mount type, this resistor is easily integrated into a variety of circuits. With a power rating of .25W and a tolerance of 1%, it ensures precise and reliable performance. The thin film element and tinned copper leads guarantee durability and stability. Operating smoothly in temperatures ranging from -55 to 155°C, and with a rated voltage of 200V, this resistor is suitable for a wide range of applications. Its ±100 ppm/°C temperature coefficient provides consistent operation even in varying environmental conditions. Upgrade your inventory with this essential component for passive electronic systems.