1622301-1

Heilind Number:AMP1622301-1
Manufacturer:TE Connectivity
Manufacturer Number:1622301-1
ECAD Model:
3D Model

Description:

LR1 1% 10M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622301-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:10 MΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622301-1

Detailed Description

Enhance your circuitry with our LR1 Thin Film Resistor, boasting a 10 MΩ resistance with a tolerance of 1%. Operating at temperatures ranging from -55 to 155 °C, this axial-leaded component offers reliable performance in various environments. With a power rating of 0.6 W and a rated voltage of 350 V, it ensures efficient power management. The tinned copper leads facilitate easy installation, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Measuring 6.2 x 2.3 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. Rest assured of its quality and durability as it complies with RoHS standards. Elevate your electronic projects with this essential through-hole resistor.