1622318-1

Heilind Number:AMP1622318-1
Manufacturer:TE Connectivity
Manufacturer Number:1622318-1
ECAD Model:
3D Model

Description:

LR1 1% 140K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622318-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:140 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622318-1

Detailed Description

Achieve precise resistance in your electronic circuit with this LR1 Thin Film Resistor. With a 1% tolerance and a resistance of 140 KΩ, this through-hole resistor ensures accuracy in your designs. Operating at temperatures ranging from -55 to 155 °C, it offers reliability in various environments. The resistor has a power rating of 0.6 W and a rated voltage of 350 V, making it suitable for a wide range of applications. Its axial leaded termination type with tinned copper leads allows for easy installation. The compact dimensions of 6.2 x 2.3 mm make it space-efficient, while the ±50 ppm/°C temperature coefficient ensures stability in performance. Ideal for use in electronics manufacturing, this resistor guarantees quality and precision in every use. Please note, it is not RoHS compliant.