| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622320-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 150 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622320-1 |
1622320-1
| Heilind Number: | AMP1622320-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622320-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this LR1 1% 150K resistor, designed for precision performance. With a power rating of 0.6 W and a rated voltage of 350 V, it ensures reliable operation even in demanding applications. The axial leaded mount type and tinned copper leads make installation easy, while the thin film element offers high accuracy with a tolerance of 1%. Operating in a wide temperature range from -55 to 155 °C, and with a temperature coefficient of ±50 ppm/°C, this resistor guarantees stability and longevity. Perfect for through hole applications, it meets industry standards for quality and performance. Upgrade your resistor needs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


