| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622344-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622344-1 |
1622344-1
| Heilind Number: | AMP1622344-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622344-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our LR1 1% 18K Axial Leaded Resistor. Designed for high precision, this resistor boasts a power rating of .6W and a resistance of 18 KΩ, ensuring reliable performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350V, it's ideal for various applications. The Thin Film element construction guarantees accuracy, with a tight tolerance of 1% and a low temperature coefficient of ±50 ppm/°C. Featuring tinned copper leads for easy installation, this resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


