1622364-1

Heilind Number:AMP1622364-1
Manufacturer:TE Connectivity
Manufacturer Number:1622364-1
ECAD Model:
3D Model

Description:

LR1 1% 1K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622364-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622364-1

Detailed Description

Enhance the performance of your electronic circuits with our LR1 1% 1K8 Thin Film resistor. Designed for reliability, this axial-leaded component offers a resistance of 1.8 KΩ and a power rating of 0.6 W, making it suitable for a wide range of applications. With tinned copper leads for easy installation, it ensures a secure connection. Operating flawlessly in temperatures ranging from -55 to 155 °C, it guarantees consistent performance even in demanding environments. Its 1% tolerance and ±50 ppm/°C temperature coefficient ensure precision and stability. RoHS compliant and rated for 350 V, it meets international standards for environmental responsibility and safety. Upgrade your circuit design with this high-quality through-hole resistor.