| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622372-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.1 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622372-1 |
1622372-1
| Heilind Number: | AMP1622372-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622372-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the LR1 1% 1R1 Through Hole Resistor. Designed for reliable performance, this resistor boasts a power rating of .6 W and a resistance of 1.1 Ω, ensuring stable operation even in demanding conditions. With a rated voltage of 350 V and operating temperature range of -55 to 155 °C, it's suitable for a wide range of applications. The thin film element type and 1% tolerance guarantee precision in your designs, while the axial leaded mount type and tinned copper leads ensure easy and secure installation. With a temperature coefficient of ±100 ppm/°C, you can count on consistent performance over time. Upgrade your projects with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


