1622396-1

Heilind Number:AMP1622396-1
Manufacturer:TE Connectivity
Manufacturer Number:1622396-1
ECAD Model:
3D Model

Description:

LR1 1% 240R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622396-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:240 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622396-1

Detailed Description

Enhance your circuitry with our LR1 1% Thin Film Resistor, boasting a resistance of 240 Ω and a power rating of .6 W. This high-quality axial leaded component, with tinned copper leads and a rated voltage of 350 V, ensures reliable performance in a wide operating temperature range from -55 to 155 °C. With a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, precision and stability are guaranteed. Measuring 6.2 x 2.3 mm, this resistor is compact yet powerful, making it ideal for various electronic applications. Trust in its durability and performance, as it complies with RoHS standards for environmental responsibility. Upgrade your designs with this essential component, perfect for through hole mounting in your projects.