| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622408-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622408-1 |
1622408-1
| Heilind Number: | AMP1622408-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622408-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our LR1 Thin Film Resistor, designed for reliable performance in a variety of applications. With a resistance of 27 Ω and a power rating of .6 W, this axial leaded resistor offers precision and durability. Tinned copper leads ensure secure connectivity, while a 1% tolerance and ±50 ppm/°C temperature coefficient guarantee accurate operation. Operating seamlessly in temperatures ranging from -55 to 155 °C, and rated for 350 V, it's ideal for demanding environments. Measuring 6.2 x 2.3 mm, this through hole resistor is compact yet powerful. Upgrade your electronic projects with this high-quality component, a must-have for any circuit design enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


