| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622423-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622423-1 |
1622423-1
| Heilind Number: | AMP1622423-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622423-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our LR1 through hole resistor, boasting a low 2 Ω resistance and a high power rating of .6 W. Crafted with precision, this resistor features a thin film element and a tight 1% tolerance, ensuring reliable performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V, it is suitable for a variety of applications. Its axial leaded design with tinned copper terminals allows for easy installation. Trust in the quality and durability of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


