| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622432-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622432-1 |
1622432-1
| Heilind Number: | AMP1622432-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622432-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR1 1% 30K Axial Leaded Resistor, designed for reliable power dissipation of 0.6 W. Featuring tinned copper leads for secure termination, this resistor offers a resistance of 30 KΩ and operates within a wide temperature range of -55 to 155 °C. With a rated voltage of 350 V, it ensures stable performance in various applications. Its compact 6.2 x 2.3 mm dimensions make it suitable for space-constrained designs. Crafted with thin film technology, it guarantees precision and accuracy with a tolerance of 1% and a low temperature coefficient of ±50 ppm/°C. Trust in its quality construction for consistent performance, even in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


