1622459-1

Heilind Number:AMP1622459-1
Manufacturer:TE Connectivity
Manufacturer Number:1622459-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 3K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622459-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622459-1

Detailed Description

Enhance your circuitry with the LR1 1% 3K0 Axial Leaded Resistor. This high-quality component boasts a power rating of .6W and a resistance of 3 KΩ, ensuring reliable performance in a wide operating temperature range from -55 to 155 °C. With tinned copper leads for easy installation, it offers a rated voltage of 350V and features a compact 6.2 x 2.3 mm Thin Film element. The 1% tolerance and ±50 ppm/°C temperature coefficient guarantee precision in your designs, while its RoHS compliance underscores its environmental responsibility. Perfect for through-hole applications, this resistor is a vital addition to your electronic projects.