1622464-1

Heilind Number:AMP1622464-1
Manufacturer:TE Connectivity
Manufacturer Number:1622464-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 3K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622464-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:3.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622464-1

Detailed Description

Enhance your circuitry with our LR1 1% 3K6 Axial Leaded resistor, meticulously crafted to deliver optimal performance. With a power rating of 0.6 W and a resistance of 3.6 KΩ, this component ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. Its Thin Film element type guarantees precision, while the ±1% tolerance and ±50 ppm/°C temperature coefficient ensure accuracy in voltage regulation. Featuring tinned copper leads for easy installation, this RoHS-compliant resistor is compactly sized at 6.2 x 2.3 mm, making it suitable for various applications in the electronics industry. Trust in its durability and efficiency for seamless integration into your projects.