| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622468-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622468-1 |
1622468-1
| Heilind Number: | AMP1622468-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622468-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR1 through-hole resistor, featuring a thin film element for precise resistance control. With a power rating of .6W and a resistance of 3Ω with a tight tolerance of 1%, this component ensures reliable operation in a wide temperature range from -55 to 155°C. Its axial leaded design and tinned copper terminations facilitate easy installation, while its compact dimensions of 6.2 x 2.3mm save valuable board space. Rated for 350V, this resistor is suitable for various applications, meeting high-quality standards for your project needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


