| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622478-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 432 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622478-1 |
1622478-1
| Heilind Number: | AMP1622478-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622478-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR1 1% 432Ω Through Hole Resistor. This thin film resistor, with a power rating of 0.6W, guarantees reliable operation in a wide temperature range from -55 to 155°C. Featuring axial leaded mounting and tinned copper terminations, it ensures easy installation and secure connectivity. With a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, this component offers precision and stability in voltage regulation. Measuring 6.2 x 2.3mm, it is compact yet robust, ideal for various electronic applications. Trust in the quality of our RoHS-compliant resistor for consistent and efficient performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


