| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622507-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 510 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622507-1 |
1622507-1
| Heilind Number: | AMP1622507-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622507-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this LR1 1% axial leaded resistor. Boasting a high power rating of 0.6W and a resistance of 510 KΩ, it ensures reliable performance under demanding conditions. With tinned copper leads for secure termination, this resistor is suitable for a wide operating temperature range from -55 to 155 °C. Its thin film element type, combined with a tight tolerance of 1% and a temperature coefficient of ±50 ppm/°C, guarantees precision in your designs. Measuring 6.2 x 2.3 mm and rated at 350V, it is ideal for through-hole applications. Please note that this product is not RoHS compliant. Upgrade your inventory with this essential component for passive circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


