1622510-1

Heilind Number:AMP1622510-1
Manufacturer:TE Connectivity
Manufacturer Number:1622510-1
ECAD Model:
3D Model

Description:

LR1 1% 51K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622510-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:51 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622510-1

Detailed Description

Enhance your electronic circuits with this LR1 1% 51K resistor. Boasting a power rating of .6 W, it ensures reliable performance in various applications. Featuring axial leaded mounting and tinned copper leads, installation is a breeze. With a resistance of 51 KΩ and a thin film element type, precision and stability are guaranteed. Operating efficiently in temperatures ranging from -55 to 155 °C, it's suitable for a wide range of environments. Rated for 350 V, this resistor is built to handle high voltage requirements. With a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, it offers accurate and consistent performance. While not RoHS compliant, its quality and performance make it a valuable addition to any project. Explore our selection of through-hole resistors for more options to suit your needs.