| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622511-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 51 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622511-1 |
1622511-1
| Heilind Number: | AMP1622511-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622511-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR1 1% 51R resistor, designed for precise resistance requirements. Featuring an axial leaded mount type and thin film element, this resistor ensures reliable operation in a wide temperature range from -55 to 155 °C. With a power rating of 0.6 W and a rated voltage of 350 V, it offers robust performance in various applications. The tinned copper leads provide secure termination, while the 1% tolerance and ±50 ppm/°C temperature coefficient guarantee accurate and stable resistance values. Ideal for through-hole assembly, this resistor is a dependable choice for demanding electronic designs. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


