1622578-1

Heilind Number:AMP1622578-1
Manufacturer:TE Connectivity
Manufacturer Number:1622578-1
ECAD Model:
3D Model

Description:

LR1 1% 82K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622578-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:82 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622578-1

Detailed Description

Enhance circuit performance with our LR1 1% 82K axial leaded resistor, meticulously crafted for precision and reliability. Boasting a power rating of 0.6W and a resistance of 82 KΩ, this thin film element ensures seamless operation even in extreme temperatures ranging from -55 to 155 °C. With a rated voltage of 350V and a tolerance of 1%, it guarantees accuracy in electronic applications. Featuring tinned copper leads for easy installation, this resistor is ideal for a variety of through-hole mounting scenarios. Its low temperature coefficient of ±50 ppm/°C further solidifies its stability, while its compliance with RoHS standards underscores our commitment to environmental responsibility. Elevate your projects with this essential component in the realm of passives and through-hole resistors.