1622599-1

Heilind Number:AMP1622599-1
Manufacturer:TE Connectivity
Manufacturer Number:1622599-1
ECAD Model:
3D Model

Description:

LR1L 5% R15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622599-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:.15 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.25 x 2.3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1622599-1

Detailed Description

Enhance your circuitry with the LR1L 5% R15 Through Hole Resistor, a reliable component designed for high-performance applications. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor ensures efficient operation even in demanding conditions. Featuring tinned copper leads for secure termination, it offers a resistance of 0.15 Ω with a tolerance of 5%. The thin film element type, combined with a temperature coefficient of ±200 ppm/°C, guarantees stable and accurate performance across a wide operating temperature range from -55 to 155 °C. Measuring 6.25 x 2.3 mm, this axial leaded resistor is compact yet robust, making it suitable for various electronic projects. Its RoHS compliance further underscores its commitment to environmental responsibility, making it a conscientious choice for your design needs. Elevate your circuit design with the LR1L 5% R15, the perfect solution for precision resistance requirements.