1622683-1

Heilind Number:AMP1622683-1
Manufacturer:TE Connectivity
Manufacturer Number:1622683-1
ECAD Model:
3D Model

Description:

LR2 1% 12R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622683-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.25 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622683-1

Detailed Description

Enhance the precision and reliability of your electronic circuit with this LR2 1% 12R resistor. Designed for optimal performance, this axial leaded resistor features a power rating of .75W and a resistance of 12Ω, ensuring stable operation under various conditions. With a thin film element type and a 1% tolerance, it offers accurate and consistent results in your applications. The tinned copper leads provide secure connectivity, while the wide operating temperature range of -55 to 155°C guarantees durability in harsh environments. Suitable for a voltage rating of 350V, this resistor is perfect for a wide range of electronic projects. Its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your circuit design with this high-quality through-hole resistor.