| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622691-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .75 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.25 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622691-1 |
1622691-1
| Heilind Number: | AMP1622691-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622691-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR2 1% 15R resistor, designed for precise resistance control in electronic applications. This axial-leaded component features a power rating of 0.75 W, making it suitable for a wide range of operating conditions. With tinned copper leads for easy installation, it offers a resistance of 15 Ω and a tolerance of 1%, ensuring accurate signal processing. The thin film element and temperature coefficient of ±100 ppm/°C guarantee stable performance even in challenging environments. RoHS compliant and rated for a maximum voltage of 350 V, this resistor is a reliable choice for through-hole mounting in various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


