| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622693-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .75 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 160 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.25 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622693-1 |
1622693-1
| Heilind Number: | AMP1622693-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622693-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the LR2 1% 160R resistor, designed for precision performance. This axial-leaded component boasts a power rating of .75 W, making it suitable for a wide range of applications. With tinned copper leads for secure connections, it ensures reliable conductivity. The thin film element offers high accuracy, with a tolerance of 1%, while the temperature coefficient of ±100 ppm/°C guarantees stable operation even in challenging environments. Operating at a wide temperature range of -55 to 155 °C and rated for 350 V, it's a versatile choice for various projects. Trust in its quality construction and upgrade your designs with confidence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


