1622696-1

Heilind Number:AMP1622696-1
Manufacturer:TE Connectivity
Manufacturer Number:1622696-1
ECAD Model:
3D Model

Description:

LR2 1% 180K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622696-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.25 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622696-1

Detailed Description

Enhance circuit precision with our LR2 1% 180K Through Hole Resistor. Designed for reliable performance, this component boasts a power rating of .75W and a resistance of 180KΩ, ensuring stable operation in a wide temperature range from -55 to 155°C. With its axial leaded mount type and tinned copper termination, installation is convenient and secure. The thin film element offers high accuracy, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C. Operating at a rated voltage of 350V, this resistor is suitable for a variety of applications in electronics and beyond. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your projects with this essential passive component.