| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622706-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .75 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9.7 x 3.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622706-1 |
1622706-1
| Heilind Number: | AMP1622706-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622706-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the LR2 1% 1K8 axial lead resistor, a high-quality component designed for precision performance. Boasting a power rating of .75 W and a resistance of 1.8 KΩ, this thin film resistor ensures reliable operation even in extreme temperature conditions ranging from -55 to 155 °C. With tinned copper leads, it offers easy and secure connectivity. Its tight tolerance of 1% and low temperature coefficient of ±100 ppm/°C guarantee accurate and stable resistance values. Measuring 9.7 x 3.5 mm, this resistor is compact yet powerful, suitable for a wide range of applications. Trust in its durability and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


