| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622708-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .75 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 200 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9.7 x 3.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622708-1 |
1622708-1
| Heilind Number: | AMP1622708-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622708-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our LR2 1% 200K axial leaded resistor, designed for precise and reliable performance. With a power rating of .75 W and a resistance of 200 KΩ, this thin film resistor is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 155 °C, it offers exceptional durability and stability. Featuring tinned copper leads for easy installation, it is rated for a voltage of 350 V. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, this resistor ensures accuracy in your designs. Trust in its quality construction and performance, essential for any through-hole resistor application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


