1622713-1

Heilind Number:AMP1622713-1
Manufacturer:TE Connectivity
Manufacturer Number:1622713-1
ECAD Model:
3D Model

Description:

LR2 1% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622713-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622713-1

Detailed Description

Elevate your circuitry with our LR2 1% 220R Axial Leaded resistor. Boasting a power rating of .75W and a resistance of 220 Ω, this essential component ensures optimal performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350V and thin film element type, it guarantees reliable conductivity and precision in your designs. Featuring tinned copper leads for easy installation, this resistor is a must-have for any electronics project. Its 1% tolerance and ±100 ppm/°C temperature coefficient provide accuracy and stability, while its RoHS compliance underscores our commitment to environmental responsibility. Explore the possibilities with this high-quality through-hole resistor.