1622733-1

Heilind Number:AMP1622733-1
Manufacturer:TE Connectivity
Manufacturer Number:1622733-1
ECAD Model:
3D Model

Description:

LR2 1% 330R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622733-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622733-1

Detailed Description

Enhance your circuitry with our LR2 1% 330R resistor, meticulously designed for optimal performance. With a power rating of .75W and a resistance of 330 Ω, this thin film resistor guarantees precision in voltage regulation. Its axial leaded mount type and tinned copper termination ensure easy and secure installation. Operating flawlessly across a wide temperature range of -55 to 155°C, this component is perfect for diverse applications. Boasting a 1% tolerance and a temperature coefficient of ±100 ppm/°C, it provides reliable and consistent operation. Measuring 9.7 x 3.5 mm, this resistor is compact yet potent, suitable for space-constrained designs. Trust in its quality, as it is crafted to meet the highest industry standards. Upgrade your projects with this essential component for robust and efficient performance.